Part Details for 63YXH120MKC10X16 by Rubycon Corporation
Overview of 63YXH120MKC10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 63YXH120MKC10X16
63YXH120MKC10X16 CAD Models
63YXH120MKC10X16 Part Data Attributes
|
63YXH120MKC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63YXH120MKC10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 400 mA | |
Series | YXH | |
Terminal Pitch | 5 mm |
Alternate Parts for 63YXH120MKC10X16
This table gives cross-reference parts and alternative options found for 63YXH120MKC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXH120MKC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-63V121MH4#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | 63YXH120MKC10X16 vs RJF-63V121MH4#-G59 |
63YXH120MEFCT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | 63YXH120MKC10X16 vs 63YXH120MEFCT810X16 |
RJL-63V121MH4#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | 63YXH120MKC10X16 vs RJL-63V121MH4#-F49 |
B41859C8127M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 63YXH120MKC10X16 vs B41859C8127M002 |
GT127M2AG16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF | Man Yue Technology Holdings Ltd | 63YXH120MKC10X16 vs GT127M2AG16 |
RJF-63V121MH4#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | 63YXH120MKC10X16 vs RJF-63V121MH4#-G10 |
EKZE630ETC121MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 63YXH120MKC10X16 vs EKZE630ETC121MJ16S |
63YXG120MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | 63YXH120MKC10X16 vs 63YXG120MEFCRK10X16 |
63ZL120MEFC10X16 | CAP ALUM 120UF 20% 63V RADIAL | Rubycon Corporation | 63YXH120MKC10X16 vs 63ZL120MEFC10X16 |
EKY-630EBD121MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | 63YXH120MKC10X16 vs EKY-630EBD121MJ16S |