RJL-63V121MH4#-T2
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF,

Overview of RJL-63V121MH4#-T2 by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for RJL-63V121MH4#-T2 by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJL-63V121MH4#-T2 by ELNA America Inc

RJL-63V121MH4#-T2
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
357 mA
Series
RJL
Terminal Pitch
5 mm
Want to compare parts?
  1. RJL-63V121MH4#-T2
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF,
    VS

Alternate Parts for RJL-63V121MH4#-T2

This table gives cross-reference parts and alternative options found for RJL-63V121MH4#-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJL-63V121MH4#-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJF-63V121MH4#-G59 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, ELNA America Inc RJL-63V121MH4#-T2 vs RJF-63V121MH4#-G59
63YXH120MEFCT810X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Rubycon Corporation RJL-63V121MH4#-T2 vs 63YXH120MEFCT810X16
RJL-63V121MH4#-F49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, ELNA America Inc RJL-63V121MH4#-T2 vs RJL-63V121MH4#-F49
B41859C8127M002 Aluminum Electrolytic Capacitor, TDK Corporation RJL-63V121MH4#-T2 vs B41859C8127M002
GT127M2AG16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF Man Yue Technology Holdings Ltd RJL-63V121MH4#-T2 vs GT127M2AG16
RJF-63V121MH4#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, ELNA America Inc RJL-63V121MH4#-T2 vs RJF-63V121MH4#-G10
EKZE630ETC121MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con RJL-63V121MH4#-T2 vs EKZE630ETC121MJ16S
63YXG120MEFCRK10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Rubycon Corporation RJL-63V121MH4#-T2 vs 63YXG120MEFCRK10X16
63ZL120MEFC10X16 CAP ALUM 120UF 20% 63V RADIAL Rubycon Corporation RJL-63V121MH4#-T2 vs 63ZL120MEFC10X16
EKY-630EBD121MJ16S Aluminum Electrolytic Capacitor, Chemi-Con RJL-63V121MH4#-T2 vs EKY-630EBD121MJ16S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJL-63V121MH4#-T2 by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJL-63V121MH4#-T2 by ELNA America Inc

  • Please alert me when RJL-63V121MH4#-T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJL-63V121MH4#-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJL-63V121MH4#-T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJL-63V121MH4#-T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJL-63V121MH4#-T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJL-63V121MH4#-T2 by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: