Part Details for RJK0365DPA-02-J0B by Renesas Electronics Corporation
Overview of RJK0365DPA-02-J0B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJK0365DPA-02-J0B
RJK0365DPA-02-J0B CAD Models
RJK0365DPA-02-J0B Part Data Attributes:
|
RJK0365DPA-02-J0B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK0365DPA-02-J0B
Renesas Electronics Corporation
30A, 30V, 0.0127ohm, N-CHANNEL, Si, POWER, MOSFET, HALOFEN AND LEAD FREE, WPAK(3F), 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-N5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.0127 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RJK0365DPA-02-J0B
This table gives cross-reference parts and alternative options found for RJK0365DPA-02-J0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJK0365DPA-02-J0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJK03M6DPA-00-J5A | 30A, 30V, 0.0126ohm, N-CHANNEL, Si, POWER, MOSFET, HALOFEN AND LEAD FREE, WPAK(3F), 8 PIN | Renesas Electronics Corporation | RJK0365DPA-02-J0B vs RJK03M6DPA-00-J5A |
RJK03M6DPA-00#J5A | N Channel Power MOSFET, WPAK(3F), /Embossed Tape | Renesas Electronics Corporation | RJK0365DPA-02-J0B vs RJK03M6DPA-00#J5A |
IPD135N03LGHF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | RJK0365DPA-02-J0B vs IPD135N03LGHF |
RJK0365DPA-02-J0 | 30A, 30V, 0.0127ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN AND LEAD FREE, WPAK(2), 8 PIN | Renesas Electronics Corporation | RJK0365DPA-02-J0B vs RJK0365DPA-02-J0 |