Part Details for RJK03M6DPA-00-J5A by Renesas Electronics Corporation
Overview of RJK03M6DPA-00-J5A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJK03M6DPA-00-J5A
RJK03M6DPA-00-J5A CAD Models
RJK03M6DPA-00-J5A Part Data Attributes:
|
RJK03M6DPA-00-J5A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK03M6DPA-00-J5A
Renesas Electronics Corporation
30A, 30V, 0.0126ohm, N-CHANNEL, Si, POWER, MOSFET, HALOFEN AND LEAD FREE, WPAK(3F), 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-N5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 7.2 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.0126 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RJK03M6DPA-00-J5A
This table gives cross-reference parts and alternative options found for RJK03M6DPA-00-J5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJK03M6DPA-00-J5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJK0365DPA-02-J0 | 30A, 30V, 0.0127ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN AND LEAD FREE, WPAK(2), 8 PIN | Renesas Electronics Corporation | RJK03M6DPA-00-J5A vs RJK0365DPA-02-J0 |
RJK03M6DPA-00#J5A | N Channel Power MOSFET, WPAK(3F), /Embossed Tape | Renesas Electronics Corporation | RJK03M6DPA-00-J5A vs RJK03M6DPA-00#J5A |
IPD12N03LBG | Power Field-Effect Transistor, 30A I(D), 30V, 0.0116ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | RJK03M6DPA-00-J5A vs IPD12N03LBG |
RJK0365DPA-02#J0B | N Channel Power MOSFET, WPAK(3F), /Embossed Tape | Renesas Electronics Corporation | RJK03M6DPA-00-J5A vs RJK0365DPA-02#J0B |
IRFR3708 | Power Field-Effect Transistor, 30A I(D), 30V, 0.0125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | RJK03M6DPA-00-J5A vs IRFR3708 |