Part Details for RJF-63V121MH4#-F49 by ELNA America Inc
Overview of RJF-63V121MH4#-F49 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJF-63V121MH4#-F49
RJF-63V121MH4#-F49 CAD Models
RJF-63V121MH4#-F49 Part Data Attributes
|
RJF-63V121MH4#-F49
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJF-63V121MH4#-F49
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 950 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RJF-63V121MH4#-F49
This table gives cross-reference parts and alternative options found for RJF-63V121MH4#-F49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJF-63V121MH4#-F49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJL-63V121MH4#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | RJF-63V121MH4#-F49 vs RJL-63V121MH4#-T2 |
EKZE630ERC121MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RJF-63V121MH4#-F49 vs EKZE630ERC121MJ16S |
63ZL120MEFCCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RJF-63V121MH4#-F49 vs 63ZL120MEFCCA10X16 |
63YXG120MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RJF-63V121MH4#-F49 vs 63YXG120MEFCKC10X16 |
ESC127M063AH2KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF | KEMET Corporation | RJF-63V121MH4#-F49 vs ESC127M063AH2KA |
63YXH120MKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | RJF-63V121MH4#-F49 vs 63YXH120MKC10X16 |
RJF-63V121MH4#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | RJF-63V121MH4#-F49 vs RJF-63V121MH4#-G60 |
RJL-63V121MH4#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | RJF-63V121MH4#-F49 vs RJL-63V121MH4#-G9 |
ESW127M063AH8AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RJF-63V121MH4#-F49 vs ESW127M063AH8AA |
B41859C8127M004 | Aluminum Electrolytic Capacitor, | TDK Corporation | RJF-63V121MH4#-F49 vs B41859C8127M004 |