Part Details for RJ4-400V100MI5#-G95 by ELNA America Inc
Overview of RJ4-400V100MI5#-G95 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJ4-400V100MI5#-G95
RJ4-400V100MI5#-G95 CAD Models
RJ4-400V100MI5#-G95 Part Data Attributes
|
RJ4-400V100MI5#-G95
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ4-400V100MI5#-G95
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39800 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 87 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RJ4-400V100MI5#-G95
This table gives cross-reference parts and alternative options found for RJ4-400V100MI5#-G95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ4-400V100MI5#-G95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA100M2GBK-1320C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | RJ4-400V100MI5#-G95 vs RGA100M2GBK-1320C |
UAQ2G100MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | RJ4-400V100MI5#-G95 vs UAQ2G100MHD1CC |
UVZ2G100MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | RJ4-400V100MI5#-G95 vs UVZ2G100MHD1CT |
RJ3-400V100MI5#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RJ4-400V100MI5#-G95 vs RJ3-400V100MI5#-G96 |
RJ4-400V100MI5#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RJ4-400V100MI5#-G95 vs RJ4-400V100MI5#-G10 |
RJ3-400V100MI5#-G55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RJ4-400V100MI5#-G95 vs RJ3-400V100MI5#-G55 |
105RG106M400DG3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | RJ4-400V100MI5#-G95 vs 105RG106M400DG3F |
RJ3-400V100MI5#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RJ4-400V100MI5#-G95 vs RJ3-400V100MI5#-G9 |
RGA100M2GSD-1320B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | RJ4-400V100MI5#-G95 vs RGA100M2GSD-1320B |
RGA100M2GBC-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | RJ4-400V100MI5#-G95 vs RGA100M2GBC-1320 |