Part Details for RJ3-400V100MI5#-G55 by ELNA America Inc
Overview of RJ3-400V100MI5#-G55 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G55H2067DHR | Amphenol Communications Solutions | Crimp type - Header Receptacle - G55 Series,Socket Housing,Crimping type,2.54mm Pitch,2x3Pin,NY66 | |
G55C0214DEU | Amphenol Communications Solutions | Crimp type - Header Receptacle - G55 Sries, Socket Terminal,Crimping type,2.54mm Pitch,Matte TIN,AWG#22-28 | |
G55C32162SEU | Amphenol Communications Solutions | Crimp type - Header Receptacle - G55 Sries, Socket Terminal,Crimping type,2.54mm Pitch,30u\\ Gold,AWG#22-30 |
Part Details for RJ3-400V100MI5#-G55
RJ3-400V100MI5#-G55 CAD Models
RJ3-400V100MI5#-G55 Part Data Attributes
|
RJ3-400V100MI5#-G55
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJ3-400V100MI5#-G55
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33200 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 79 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RJ3-400V100MI5#-G55
This table gives cross-reference parts and alternative options found for RJ3-400V100MI5#-G55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ3-400V100MI5#-G55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA100M2GBK-1320C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | RJ3-400V100MI5#-G55 vs RGA100M2GBK-1320C |
UAQ2G100MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | RJ3-400V100MI5#-G55 vs UAQ2G100MHD1CC |
UVZ2G100MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | RJ3-400V100MI5#-G55 vs UVZ2G100MHD1CT |
RJ3-400V100MI5#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RJ3-400V100MI5#-G55 vs RJ3-400V100MI5#-G96 |
RJ4-400V100MI5#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RJ3-400V100MI5#-G55 vs RJ4-400V100MI5#-G10 |
105RG106M400DG3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | RJ3-400V100MI5#-G55 vs 105RG106M400DG3F |
RJ3-400V100MI5#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RJ3-400V100MI5#-G55 vs RJ3-400V100MI5#-G9 |
RGA100M2GSD-1320B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | RJ3-400V100MI5#-G55 vs RGA100M2GSD-1320B |
RGA100M2GBC-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | RJ3-400V100MI5#-G55 vs RGA100M2GBC-1320 |
GXM2G100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Gemmy Electronics Co Ltd | RJ3-400V100MI5#-G55 vs GXM2G100M |