Part Details for RGA100M2GSD-1320B by Lelon Electronics Corp
Overview of RGA100M2GSD-1320B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA100M2GSD-1320B
RGA100M2GSD-1320B CAD Models
RGA100M2GSD-1320B Part Data Attributes
|
RGA100M2GSD-1320B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA100M2GSD-1320B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 145 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA100M2GSD-1320B
This table gives cross-reference parts and alternative options found for RGA100M2GSD-1320B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA100M2GSD-1320B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA100M2GBK-1320C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | RGA100M2GSD-1320B vs RGA100M2GBK-1320C |
UAQ2G100MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | RGA100M2GSD-1320B vs UAQ2G100MHD1CC |
UVZ2G100MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | RGA100M2GSD-1320B vs UVZ2G100MHD1CT |
RJ3-400V100MI5#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RGA100M2GSD-1320B vs RJ3-400V100MI5#-G96 |
RJ4-400V100MI5#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RGA100M2GSD-1320B vs RJ4-400V100MI5#-G10 |
RJ3-400V100MI5#-G55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RGA100M2GSD-1320B vs RJ3-400V100MI5#-G55 |
105RG106M400DG3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | RGA100M2GSD-1320B vs 105RG106M400DG3F |
RJ3-400V100MI5#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | RGA100M2GSD-1320B vs RJ3-400V100MI5#-G9 |
RGA100M2GBC-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | RGA100M2GSD-1320B vs RGA100M2GBC-1320 |
GXM2G100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Gemmy Electronics Co Ltd | RGA100M2GSD-1320B vs GXM2G100M |