Part Details for 8470MAM1016LFN5N by Fenghua (HK) Electronics Ltd
Overview of 8470MAM1016LFN5N by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470MAM1016LFN5N
8470MAM1016LFN5N CAD Models
8470MAM1016LFN5N Part Data Attributes
|
8470MAM1016LFN5N
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470MAM1016LFN5N
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8470MAM1016LFN5N
This table gives cross-reference parts and alternative options found for 8470MAM1016LFN5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470MAM1016LFN5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MAM1016LF00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MAM1016LFN5N vs 8470MAM1016LF00N |
UPS2A470MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 8470MAM1016LFN5N vs UPS2A470MPD1CC |
ALSICIRCO55A730085 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | EXXELIA Group | 8470MAM1016LFN5N vs ALSICIRCO55A730085 |
8470MAM1016LF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MAM1016LFN5N vs 8470MAM1016LF07D |
NRSZ470M100V10X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 8470MAM1016LFN5N vs NRSZ470M100V10X16F3F |
RJ3-100V470MH4#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | 8470MAM1016LFN5N vs RJ3-100V470MH4#-G10 |
RJ3-100V470MH4#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | 8470MAM1016LFN5N vs RJ3-100V470MH4#-G99 |
8470MAM1016LF04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MAM1016LFN5N vs 8470MAM1016LF04E |
EKME101ELL470MJ16B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | 8470MAM1016LFN5N vs EKME101ELL470MJ16B |
8470MAM1016LFN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MAM1016LFN5N vs 8470MAM1016LFN4C |