Power Circuits
RHFL4913KP25-01V
STMicroelectronics
Description: Rad-Hard 2.5 Volt Fixed Positive Vreg

Overview of RHFL4913KP25-01V by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RHFL4913KP25-01V by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # RHFL4913KP25-01V
Avnet Americas LDO Regulator Pos 2.5V 2A 16-Pin FLAT T/R - Bulk (Alt: RHFL4913KP25-01V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk 0
RFQ
DISTI # RHFL4913KP25-01V
Avnet Americas Rad-Hard Positive Voltage Regulator 1-Channel Fixed 2.5V Gold 16-Pin Flat-P SMD Carrier Tape - Bulk (Alt: RHFL4913KP25-01V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk 0
RFQ

CAD Models for RHFL4913KP25-01V by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RHFL4913KP25-01V by STMicroelectronics

RHFL4913KP25-01V
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DFP
Package Description
DFP, FL16,.3
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
Dropout Voltage1-Nom
0.95 V
Input Voltage Absolute-Max
14 V
Input Voltage-Max
12 V
Input Voltage-Min
5 V
JESD-30 Code
R-CDFP-F16
JESD-609 Code
e0
Length
9.91 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.01%
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.72 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Dose
300k Rad(Si) V
Voltage Tolerance-Max
2%
Width
6.91 mm
Want to compare parts?
  1. RHFL4913KP25-01V
    STMicroelectronics
    Rad-Hard 2.5 Volt Fixed Positive Vreg
    VS

Alternate Parts for RHFL4913KP25-01V

This table gives cross-reference parts and alternative options found for RHFL4913KP25-01V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFL4913KP25-01V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RHFL4913KP25-02V Rad-Hard 2.5 Volt Fixed Positive Vreg STMicroelectronics RHFL4913KP25-01V vs RHFL4913KP25-02V
RHFL4913KP252 2.5V FIXED POSITIVE REGULATOR, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16 STMicroelectronics RHFL4913KP25-01V vs RHFL4913KP252
Part Number Description Manufacturer Compare
RHFL4913ESY3006V 3V FIXED POSITIVE REGULATOR, CSFM3, CERAMIC, TO-257, 3 PIN STMicroelectronics RHFL4913KP25-01V vs RHFL4913ESY3006V
RHFL4913S33-03V Rad-Hard 3.3 Volt Fixed Positive Vreg STMicroelectronics RHFL4913KP25-01V vs RHFL4913S33-03V
5962F0253602VZA 5V FIXED POSITIVE REGULATOR, CSFM3, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN STMicroelectronics RHFL4913KP25-01V vs 5962F0253602VZA
5962F0253602VYA 5V FIXED POSITIVE REGULATOR, CBCC3, ROHS COMPLIANT, CERAMIC, SMD.5, 3 PIN STMicroelectronics RHFL4913KP25-01V vs 5962F0253602VYA
RHFL4913ESY332 3.3V FIXED POSITIVE REGULATOR, CSFM3, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN STMicroelectronics RHFL4913KP25-01V vs RHFL4913ESY332
RHFL4913ESY3306V Rad-Hard 3.3 Volt Fixed Positive Vreg STMicroelectronics RHFL4913KP25-01V vs RHFL4913ESY3306V
RHFL4913ESY502 5V FIXED POSITIVE REGULATOR, CSFM3, HERMETIC SEALED, CERAMIC, TO-257, 3 PIN STMicroelectronics RHFL4913KP25-01V vs RHFL4913ESY502
RHFL4913KP50-01V Rad-Hard 5.0 Volt Fixed Positive Vreg STMicroelectronics RHFL4913KP25-01V vs RHFL4913KP50-01V
RHFL4913S30-04V 3V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD.5, 3 PIN STMicroelectronics RHFL4913KP25-01V vs RHFL4913S30-04V
RHFL4913KP252 2.5V FIXED POSITIVE REGULATOR, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16 STMicroelectronics RHFL4913KP25-01V vs RHFL4913KP252

Related Parts for RHFL4913KP25-01V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHFL4913KP25-01V by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHFL4913KP25-01V by STMicroelectronics

Select Manufacturer
Which Manufacturer of RHFL4913KP25-01V would you like to use for your alert(s)?
  • Please alert me when RHFL4913KP25-01V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHFL4913KP25-01V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHFL4913KP25-01V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHFL4913KP25-01V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHFL4913KP25-01V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHFL4913KP25-01V by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: