Part Details for RHFL4913S33-03V by STMicroelectronics
Overview of RHFL4913S33-03V by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFL4913S33-03V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFL4913S33-03V
|
Avnet Americas | LDO Regulator Pos 3.3V 3A 3-Pin SMD-0.5 - Bulk (Alt: RHFL4913S33-03V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFL4913S33-03V
|
Avnet Americas | Rad-Hard Positive Voltage Regulator 1-Channel Fixed 3.3V Gold 3-Pin SMD.5 Carrier Tape - Bulk (Alt: RHFL4913S33-03V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RHFL4913S33-03V
RHFL4913S33-03V CAD Models
RHFL4913S33-03V Part Data Attributes
|
RHFL4913S33-03V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFL4913S33-03V
STMicroelectronics
Rad-Hard 3.3 Volt Fixed Positive Vreg
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BCC | |
Package Description | BCC, SURF MNT 3,.3X.4 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.95 V | |
Input Voltage Absolute-Max | 14 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5.8 V | |
JESD-30 Code | R-CBCC-B3 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.0132% | |
Load Regulation-Max | 0.0132% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BCC | |
Package Equivalence Code | SURF MNT 3,.3X.4 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.15 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Total Dose | 300k Rad(Si) V | |
Voltage Tolerance-Max | 2% | |
Width | 7.52 mm |
Alternate Parts for RHFL4913S33-03V
This table gives cross-reference parts and alternative options found for RHFL4913S33-03V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFL4913S33-03V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHFL4913S331 | Rad-Hard 3.3 Volt Fixed Positive Vreg | STMicroelectronics | RHFL4913S33-03V vs RHFL4913S331 |