Filter Your Search
1 - 1 of 1 results
|
RHFL4913KP25-01V
STMicroelectronics
|
Check for Price | Active | 12 V | 5 V | 2.5 V | 950 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 14 V | 0.01 % | 0.01 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-CDFP-F16 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | TR | YES | FLAT | 1.27 mm | DUAL | 6.91 mm | 9.91 mm | 2.72 mm | STMICROELECTRONICS | DFP | DFP, FL16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics |