Part Details for RHC12K1872FBL by Fenghua (HK) Electronics Ltd
Overview of RHC12K1872FBL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RHC12K1872FBL
RHC12K1872FBL CAD Models
RHC12K1872FBL Part Data Attributes
|
RHC12K1872FBL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RHC12K1872FBL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RHC12K1872FBL
This table gives cross-reference parts and alternative options found for RHC12K1872FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHC12K1872FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-12FL8-1872 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | RHC12K1872FBL vs CR-12FL8-1872 |
RPC1001872F | Res,SMT,Thick Film,18.7K Ohms,200WV,1% +/-Tol,100ppm TC,2512 Case | Alpha 3 Manufacturing | RHC12K1872FBL vs RPC1001872F |
RC6432F1872GS | Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RHC12K1872FBL vs RC6432F1872GS |
BCR11872FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 18700ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RHC12K1872FBL vs BCR11872FE |
FCR25FX-1872 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RHC12K1872FBL vs FCR25FX-1872 |
CR2512-FX-1872E | RESISTOR, 1W, 1%, 100ppm, 18700ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | RHC12K1872FBL vs CR2512-FX-1872E |
RM25FLN1872 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RHC12K1872FBL vs RM25FLN1872 |
BCR11872FT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 18700ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RHC12K1872FBL vs BCR11872FT |
WCR25121872FELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 18700ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | RHC12K1872FBL vs WCR25121872FELT |
RMC-241872FR | Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RHC12K1872FBL vs RMC-241872FR |