RHC12K1872FBL
vs
WCR25121872FELT
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
TT ELECTRONICS PLC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
ANTI-SULFUR
|
|
Construction |
Rectangular
|
Chip
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.609 mm
|
Package Length |
6.4 mm
|
6.299 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.2 mm
|
3.098 mm
|
Packing Method |
BULK
|
TR, PLASTIC
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
18700 Ω
|
18700 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
2512
|
2512
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
2
|
Manufacturer Series |
|
WCR
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Series |
|
WCR2512(F)
|
|
|
|
Compare RHC12K1872FBL with alternatives
Compare WCR25121872FELT with alternatives