Part Details for CR-12FL8-1872 by Liean-Gimn Enterprise Co Ltd
Overview of CR-12FL8-1872 by Liean-Gimn Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-872NLD | Coilcraft Inc | General Purpose Inductor, 8.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-872NLB | Coilcraft Inc | General Purpose Inductor, 8.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-872NXD | Coilcraft Inc | General Purpose Inductor, 8.7uH, 30%, 1 Element, SMD |
Part Details for CR-12FL8-1872
CR-12FL8-1872 CAD Models
CR-12FL8-1872 Part Data Attributes
|
CR-12FL8-1872
Liean-Gimn Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR-12FL8-1872
Liean-Gimn Enterprise Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIEAN-GIMN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR-12(F) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-12FL8-1872
This table gives cross-reference parts and alternative options found for CR-12FL8-1872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-12FL8-1872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1001872F | Res,SMT,Thick Film,18.7K Ohms,200WV,1% +/-Tol,100ppm TC,2512 Case | Alpha 3 Manufacturing | CR-12FL8-1872 vs RPC1001872F |
RC6432F1872GS | Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CR-12FL8-1872 vs RC6432F1872GS |
BCR11872FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 18700ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | CR-12FL8-1872 vs BCR11872FE |
FCR25FX-1872 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR-12FL8-1872 vs FCR25FX-1872 |
CR2512-FX-1872E | RESISTOR, 1W, 1%, 100ppm, 18700ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | CR-12FL8-1872 vs CR2512-FX-1872E |
RM25FLN1872 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | CR-12FL8-1872 vs RM25FLN1872 |
BCR11872FT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 18700ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | CR-12FL8-1872 vs BCR11872FT |
WCR25121872FELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 18700ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | CR-12FL8-1872 vs WCR25121872FELT |
RMC-241872FR | Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | CR-12FL8-1872 vs RMC-241872FR |
RHC12K1872FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 18700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CR-12FL8-1872 vs RHC12K1872FTG |