Diodes
RGP10DT50A
Fairchild Semiconductor Corporation
Description: Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, D4, 2 PIN

Overview of RGP10DT50A by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RGP10DT50A by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGP10DT50A by Fairchild Semiconductor Corporation

RGP10DT50A
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-41
Package Description
D4, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. RGP10DT50A
    Fairchild Semiconductor Corporation
    Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, D4, 2 PIN
    VS

Alternate Parts for RGP10DT50A

This table gives cross-reference parts and alternative options found for RGP10DT50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP10DT50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FR103-T3 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors RGP10DT50A vs FR103-T3
FR103 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors RGP10DT50A vs FR103
FR103-G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sensitron Semiconductors RGP10DT50A vs FR103-G
FR103 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Microsemi Corporation RGP10DT50A vs FR103
Part Number Description Manufacturer Compare
JANTX1N4245 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation RGP10DT50A vs JANTX1N4245
1N4003GPP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Central Semiconductor Corp RGP10DT50A vs 1N4003GPP
JANS1N5614 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation RGP10DT50A vs JANS1N5614
JAN1N4942 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN Semtech Corporation RGP10DT50A vs JAN1N4942
1N4245X Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 Microsemi Corporation RGP10DT50A vs 1N4245X
JANTXV1N5614 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN Sensitron Semiconductors RGP10DT50A vs JANTXV1N5614
1N4003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components RGP10DT50A vs 1N4003
1N4942-AP-HF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Micro Commercial Components RGP10DT50A vs 1N4942-AP-HF
10DF2 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, Nihon Inter Electronics Corporation RGP10DT50A vs 10DF2
MUR120 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Suzhou Good-Ark Electronics Co Ltd RGP10DT50A vs MUR120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGP10DT50A by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGP10DT50A by Fairchild Semiconductor Corporation

  • Please alert me when RGP10DT50A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RGP10DT50A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGP10DT50A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RGP10DT50A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGP10DT50A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGP10DT50A by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: