Part Details for 1N4245X by Microsemi Corporation
Overview of 1N4245X by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4245X
1N4245X CAD Models
1N4245X Part Data Attributes:
|
1N4245X
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4245X
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4245X
This table gives cross-reference parts and alternative options found for 1N4245X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4245X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4245 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4245X vs JANTX1N4245 |
JANTXV1N4245 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | Microchip Technology Inc | 1N4245X vs JANTXV1N4245 |
JANTX1N4245 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | Sensitron Semiconductors | 1N4245X vs JANTX1N4245 |
JAN1N4245 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | Sensitron Semiconductors | 1N4245X vs JAN1N4245 |
1N4245HR | Rectifier Diode | Digitron Semiconductors | 1N4245X vs 1N4245HR |
JAN1N4245 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4245X vs JAN1N4245 |
1N4245 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N4245X vs 1N4245 |
JANTXV1N4245 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4245X vs JANTXV1N4245 |
JAN1N4245 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | Microchip Technology Inc | 1N4245X vs JAN1N4245 |
1N4245 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, | Unitrode Corporation | 1N4245X vs 1N4245 |