RGL41G
Description: Rectifier Diode, 1 Element, 1A, Silicon, DO-213AB,

Overview of RGL41G by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for RGL41G by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGL41G by International Semiconductor Inc

RGL41G
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.15 µs
Surface Mount
YES
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. RGL41G
    International Semiconductor Inc
    Rectifier Diode, 1 Element, 1A, Silicon, DO-213AB,
    VS

Alternate Parts for RGL41G

This table gives cross-reference parts and alternative options found for RGL41G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGL41G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DL4003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, International Semiconductor Inc RGL41G vs DL4003
MLL4001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, GLASS, MELF-2 Microsemi Corporation RGL41G vs MLL4001
1N6478-E3/97 STD RECOVERY RECTFR 50V 1A 2PIN DO-213AB - Tape and Reel Vishay Semiconductors RGL41G vs 1N6478-E3/97
BYM10-400 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, General Instrument Corp RGL41G vs BYM10-400
1N6478HE3/96 STD RECOVERY RECTFR 50V 1A 2PIN DO-213AB - Tape and Reel Vishay Semiconductors RGL41G vs 1N6478HE3/96
EGL41A/75 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC, GL41, 2 PIN Vishay Semiconductors RGL41G vs EGL41A/75
1N6478HE3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies RGL41G vs 1N6478HE3/97
1N6478 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 General Instrument Corp RGL41G vs 1N6478
CLLR1-04TR Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 Central Semiconductor Corp RGL41G vs CLLR1-04TR
GL41B-E3/75 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Semiconductors RGL41G vs GL41B-E3/75
Part Number Description Manufacturer Compare
BYM07-50HE3_A/I Rectifier Diode, Vishay Intertechnologies RGL41G vs BYM07-50HE3_A/I
CLLR1U-01TR13 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, LEADLESS, MELF-2 Central Semiconductor Corp RGL41G vs CLLR1U-01TR13
BYM10-50 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 Vishay Semiconductors RGL41G vs BYM10-50
SM4936-B Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 Rectron Semiconductor RGL41G vs SM4936-B
ES1GE-TP-HF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SAME, 2 PIN Micro Commercial Components RGL41G vs ES1GE-TP-HF
DL4003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, International Semiconductor Inc RGL41G vs DL4003
SM4002-T/R Rectifier Diode, 1 Element, 1A, Silicon, Frontier Electronics Co Ltd RGL41G vs SM4002-T/R
EGL34A Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, PLASTIC, MINIMELF-2 SEMIKRON RGL41G vs EGL34A
S1G-LT Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Micro Commercial Components RGL41G vs S1G-LT
HSM105-W Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 Rectron Semiconductor RGL41G vs HSM105-W

Related Parts for RGL41G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGL41G by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGL41G by International Semiconductor Inc

  • Please alert me when RGL41G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGL41G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGL41G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGL41G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGL41G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGL41G by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: