Part Details for BYM10-50 by Vishay Semiconductors
Overview of BYM10-50 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYM10-50
BYM10-50 CAD Models
BYM10-50 Part Data Attributes
|
BYM10-50
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYM10-50
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Package Description | PLASTIC, DO-213AB, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BYM10-50
This table gives cross-reference parts and alternative options found for BYM10-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM10-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM4003 | SEMIKRON | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | BYM10-50 vs SM4003 |
ESM106 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, MELF-2 | BYM10-50 vs ESM106 |
BYM10-100-E3/96 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, MELF-2 | BYM10-50 vs BYM10-100-E3/96 |
BYM10-100HE3/96 | Vishay Semiconductors | Check for Price | 100V 1A 2PIN DO-213AB - Tape and Reel | BYM10-50 vs BYM10-100HE3/96 |
DL4004-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | BYM10-50 vs DL4004-TP |
GL41B | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | BYM10-50 vs GL41B |
DL4936 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GLASS, MELF-2 | BYM10-50 vs DL4936 |
BYM07-50-E3/83 | Vishay Semiconductors | Check for Price | ULTRA FAST RECOVERY RECTFR 50V 0.5A 2PIN DO-213AA - Tape and Reel | BYM10-50 vs BYM07-50-E3/83 |
DL4002-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, MELF-2 | BYM10-50 vs DL4002-13 |
DL4004P | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | BYM10-50 vs DL4004P |