-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD RECOVERY RECTFR 50V 1A 2PIN DO-213AB - Tape and Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N6478HE3/96-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO213AB Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N6478HE3/96
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N6478HE3/96
Vishay Semiconductors
STD RECOVERY RECTFR 50V 1A 2PIN DO-213AB - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1N6478HE3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6478HE3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6478 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | General Instrument Corp | 1N6478HE3/96 vs 1N6478 |
CLLR1-04TR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | Central Semiconductor Corp | 1N6478HE3/96 vs CLLR1-04TR |
EGL41A-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | 1N6478HE3/96 vs EGL41A-E3/97 |
ESM106 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, MELF-2 | Rectron Semiconductor | 1N6478HE3/96 vs ESM106 |
EGL34A-E3/83 | ULTRA FAST RECOVERY RECTFR 50V 0.5A 2PIN DO-213AA - Tape and Reel | Vishay Semiconductors | 1N6478HE3/96 vs EGL34A-E3/83 |
RGL41G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | General Instrument Corp | 1N6478HE3/96 vs RGL41G |
GL41B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN | International Semiconductor Inc | 1N6478HE3/96 vs GL41B |
EGL41A-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | 1N6478HE3/96 vs EGL41A-E3/96 |
GL41BHE3/96 | Diode 100V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | 1N6478HE3/96 vs GL41BHE3/96 |
1N6478-E3/97 | STD RECOVERY RECTFR 50V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | 1N6478HE3/96 vs 1N6478-E3/97 |