Part Details for RGL1J by Diotec Semiconductor AG
Overview of RGL1J by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RGL1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-RGL1JCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO213AA Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1480 In Stock |
|
$0.0408 / $0.3400 | Buy Now |
DISTI #
637-RGL1J
|
Mouser Electronics | Rectifiers Diode, Fast, MiniMelf, 600V, 1A, 175C RoHS: Compliant | 3321 |
|
$0.0610 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Diode - Fast - MiniMelf - 600V - 1A - 250ns RoHS: Compliant |
12500 In Stock 1010000 Factory Stock |
|
$0.0352 / $0.0467 | Buy Now |
DISTI #
RGL1J-DIO
|
TME | Diode: rectifying, SMD, 600V, 1A, 250ns, MiniMELF plastic, Ifsm: 22A Min Qty: 10 | 10670 |
|
$0.0417 / $0.0849 | Buy Now |
|
ComSIT USA | FAST SWITCHING SURFACE MOUNT SILICON RECTIFIER DIODE Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AA RoHS: Compliant | Europe - 2500 |
|
RFQ | |
DISTI #
DSGLS6201
|
Rutronik | SI-DIODE 1A 600V MINIMELF RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 57500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0521 / $0.0618 | Buy Now |
|
Master Electronics | Diode - Fast - MiniMelf - 600V - 1A - 250ns RoHS: Compliant |
12500 In Stock 1010000 Factory Stock |
|
$0.0352 / $0.0467 | Buy Now |
Part Details for RGL1J
RGL1J CAD Models
RGL1J Part Data Attributes:
|
RGL1J
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
RGL1J
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for RGL1J
This table gives cross-reference parts and alternative options found for RGL1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGL1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5619US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | RGL1J vs 1N5619US |
JANTX1N5619US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | RGL1J vs JANTX1N5619US |
JANS1N5619US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | RGL1J vs JANS1N5619US |
JAN1N5619US | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | Microchip Technology Inc | RGL1J vs JAN1N5619US |
JANS1N5619US | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | Microchip Technology Inc | RGL1J vs JANS1N5619US |
1N5619US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | RGL1J vs 1N5619US |
JANTX1N5619US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | RGL1J vs JANTX1N5619US |
1N5619US | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | RGL1J vs 1N5619US |
JANTX1N5619UL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | RGL1J vs JANTX1N5619UL |
JANTX1N5619US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Defense Logistics Agency | RGL1J vs JANTX1N5619US |