Part Details for JANS1N5619US by Sensitron Semiconductors
Overview of JANS1N5619US by Sensitron Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5619US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N5619US
|
Avnet Americas | Diode Fast Recovery Rectifier 600V 1A 2-Pin MELF-1 - Trays (Alt: JANS1N5619US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 20 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
V37:1799_16597299
|
Arrow Electronics | Rectifier Diode Switching 600V 1A 250ns 2-Pin MELF-1 Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2143 | Americas - 292 |
|
$48.5900 / $64.9753 | Buy Now |
DISTI #
61363132
|
Verical | Rectifier Diode Switching 600V 1A 250ns 2-Pin MELF-1 Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 292 |
|
$48.5900 | Buy Now |
DISTI #
JANS1N5619US
|
Avnet Americas | Diode Fast Recovery Rectifier 600V 1A 2-Pin MELF-1 - Trays (Alt: JANS1N5619US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 20 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NexGen Digital | 631 |
|
RFQ |
Part Details for JANS1N5619US
JANS1N5619US CAD Models
JANS1N5619US Part Data Attributes:
|
JANS1N5619US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N5619US
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | MELF-1, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | E-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5619US
This table gives cross-reference parts and alternative options found for JANS1N5619US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5619US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5619US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N5619US vs JANTX1N5619US |
1N5619US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | JANS1N5619US vs 1N5619US |