Part Details for JAN1N5619US by Microchip Technology Inc
Overview of JAN1N5619US by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5619US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7003
|
Newark | Ufr, frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N5619US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 / $7.3000 | Buy Now |
DISTI #
1086-19421-ND
|
DigiKey | DIODE GEN PURP 600V 1A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3000 | Buy Now |
DISTI #
JAN1N5619US
|
Avnet Americas | Diode Fast Recovery Rectifier 600V 1A 2-Pin MELF-1 - Bulk (Alt: JAN1N5619US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0200 / $7.8600 | Buy Now |
DISTI #
494-JAN1N5619US
|
Mouser Electronics | Rectifiers UFR,FRR _ A-Body Sq. Melf RoHS: Not Compliant | 0 |
|
$7.3000 | Order Now |
DISTI #
JAN1N5619US
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
36 Alternates Available |
|
$7.8600 | Buy Now |
|
Onlinecomponents.com | 36 Factory Stock |
|
$7.7100 / $11.2400 | Buy Now | |
DISTI #
JAN1N5619US
|
Avnet Americas | Diode Fast Recovery Rectifier 600V 1A 2-Pin MELF-1 - Bulk (Alt: JAN1N5619US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0200 / $7.8600 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ | ||
|
NAC | Rectifier RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8500 / $8.2600 | Buy Now |
|
Master Electronics | 36 Factory Stock |
|
$7.7100 / $11.2400 | Buy Now |
Part Details for JAN1N5619US
JAN1N5619US CAD Models
JAN1N5619US Part Data Attributes:
|
JAN1N5619US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5619US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/429J | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N5619US
This table gives cross-reference parts and alternative options found for JAN1N5619US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5619US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5619ULV | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | JAN1N5619US vs 1N5619ULV |
JANS1N5619US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N5619US vs JANS1N5619US |
1N5619US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | JAN1N5619US vs 1N5619US |
JANTXV1N5619US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N5619US vs JANTXV1N5619US |
1N5619UL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | JAN1N5619US vs 1N5619UL |
JANTX1N5619US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | JAN1N5619US vs JANTX1N5619US |
JANTX1N5619US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N5619US vs JANTX1N5619US |
JANS1N5619US | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | Microchip Technology Inc | JAN1N5619US vs JANS1N5619US |
JANTXV1N5619UL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | JAN1N5619US vs JANTXV1N5619UL |
1N5619US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N5619US vs 1N5619US |