Part Details for RGC1206FTD4R87 by SEI Stackpole Electronics Inc
Overview of RGC1206FTD4R87 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGC1206FTD4R87
RGC1206FTD4R87 CAD Models
RGC1206FTD4R87 Part Data Attributes
|
RGC1206FTD4R87
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RGC1206FTD4R87
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | SEMI PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RGC1206FTD4R87
This table gives cross-reference parts and alternative options found for RGC1206FTD4R87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGC1206FTD4R87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12064R87FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RGC1206FTD4R87 vs CRCW12064R87FKTA |
RCA12064R871%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RGC1206FTD4R87 vs RCA12064R871%100ET6E3 |
FCF06FS-4R87N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1206FTD4R87 vs FCF06FS-4R87N |
FCF06FW-4R87NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1206FTD4R87 vs FCF06FW-4R87NW |
RC3216F4R87FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RGC1206FTD4R87 vs RC3216F4R87FS |
RC3216F4R87GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RGC1206FTD4R87 vs RC3216F4R87GS |
RCG12064R87FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RGC1206FTD4R87 vs RCG12064R87FKEC |
CRCW12064R87FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RGC1206FTD4R87 vs CRCW12064R87FKEA |
FCF06FT-4R87NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1206FTD4R87 vs FCF06FT-4R87NW |
FCF06FS-4R87NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RGC1206FTD4R87 vs FCF06FS-4R87NW |