Part Details for FCF06FW-4R87NW by Prosperity Dielectrics Co Ltd
Overview of FCF06FW-4R87NW by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FCF06FW-4R87NW
FCF06FW-4R87NW CAD Models
FCF06FW-4R87NW Part Data Attributes
|
FCF06FW-4R87NW
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF06FW-4R87NW
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCF-W | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FCF06FW-4R87NW
This table gives cross-reference parts and alternative options found for FCF06FW-4R87NW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF06FW-4R87NW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12064R87FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | FCF06FW-4R87NW vs CRCW12064R87FKTA |
RCA12064R871%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | FCF06FW-4R87NW vs RCA12064R871%100ET6E3 |
FCF06FS-4R87N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06FW-4R87NW vs FCF06FS-4R87N |
RC3216F4R87FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FCF06FW-4R87NW vs RC3216F4R87FS |
RC3216F4R87GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | FCF06FW-4R87NW vs RC3216F4R87GS |
RGC1206FTD4R87 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | FCF06FW-4R87NW vs RGC1206FTD4R87 |
RCG12064R87FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | FCF06FW-4R87NW vs RCG12064R87FKEC |
CRCW12064R87FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | FCF06FW-4R87NW vs CRCW12064R87FKEA |
FCF06FT-4R87NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06FW-4R87NW vs FCF06FT-4R87NW |
FCF06FS-4R87NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCF06FW-4R87NW vs FCF06FS-4R87NW |