Datasheets
RCA12064R871%100ET6E3 by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Part Details for RCA12064R871%100ET6E3 by Vishay Intertechnologies

Overview of RCA12064R871%100ET6E3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for RCA12064R871%100ET6E3

RCA12064R871%100ET6E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCA12064R871%100ET6E3 Part Data Attributes

RCA12064R871%100ET6E3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RCA12064R871%100ET6E3 Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.25 W
Reference Standard AEC-Q200
Resistance 4.87 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RCA12064R871%100ET6E3

This table gives cross-reference parts and alternative options found for RCA12064R871%100ET6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA12064R871%100ET6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FCF06FT-4R87NW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RCA12064R871%100ET6E3 vs FCF06FT-4R87NW
CRCW12064R87FKEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RCA12064R871%100ET6E3 vs CRCW12064R87FKEA
CRCW12064R87FKTA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies RCA12064R871%100ET6E3 vs CRCW12064R87FKTA
RC3216F4R87AS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RCA12064R871%100ET6E3 vs RC3216F4R87AS
RCG12064R87FKEC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies RCA12064R871%100ET6E3 vs RCG12064R87FKEC
RCG12064R87FKEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies RCA12064R871%100ET6E3 vs RCG12064R87FKEA
FCF06FS-4R87N Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RCA12064R871%100ET6E3 vs FCF06FS-4R87N
FCF06FW-4R87NW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RCA12064R871%100ET6E3 vs FCF06FW-4R87NW
FCF06FS-4R87NW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RCA12064R871%100ET6E3 vs FCF06FS-4R87NW
RC3216F4R87ES Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.87ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RCA12064R871%100ET6E3 vs RC3216F4R87ES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA12064R871%100ET6E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA12064R871%100ET6E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCA12064R871%100ET6E3 would you like to use for your alert(s)?
  • Please alert me when RCA12064R871%100ET6E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCA12064R871%100ET6E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA12064R871%100ET6E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCA12064R871%100ET6E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA12064R871%100ET6E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA12064R871%100ET6E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: