Part Details for RGA682M1ESD-1840P by Lelon Electronics Corp
Overview of RGA682M1ESD-1840P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA682M1ESD-1840P
RGA682M1ESD-1840P CAD Models
RGA682M1ESD-1840P Part Data Attributes
|
RGA682M1ESD-1840P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA682M1ESD-1840P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2280 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RGA682M1ESD-1840P
This table gives cross-reference parts and alternative options found for RGA682M1ESD-1840P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA682M1ESD-1840P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA682M1ESD-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | RGA682M1ESD-1840P vs RGA682M1ESD-1840 |
ESL688M025AN3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RGA682M1ESD-1840P vs ESL688M025AN3AA |
RGA682M1ECC-1840C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | RGA682M1ESD-1840P vs RGA682M1ECC-1840C |
XE6800M25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF | Yellow Stone Corporation | RGA682M1ESD-1840P vs XE6800M25 |
RGA682M1ESC-1840T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | RGA682M1ESD-1840P vs RGA682M1ESC-1840T |
RGA682M1ESD-1840C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | RGA682M1ESD-1840P vs RGA682M1ESD-1840C |
RGA682M1EBC-1840B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | RGA682M1ESD-1840P vs RGA682M1EBC-1840B |
RGA682M1EBC-1840P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | RGA682M1ESD-1840P vs RGA682M1EBC-1840P |
ESW688M025AN3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | RGA682M1ESD-1840P vs ESW688M025AN3AA |
RGA682M1EBC-1840C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | RGA682M1ESD-1840P vs RGA682M1EBC-1840C |