-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-ESL688M025AN3AA-ND
|
DigiKey | CAP ALUM RAD 105C Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESL688M025AN3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESL688M025AN3AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10 mΩ | |
Leakage Current | 1.7 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2080 mA | |
Surface Mount | NO | |
Tan Delta | 0.36 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESL688M025AN3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESL688M025AN3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA682M1ECC-1840P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | ESL688M025AN3AA vs RGA682M1ECC-1840P |
RGA682M1ESC-1840P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | ESL688M025AN3AA vs RGA682M1ESC-1840P |
MAL217056682E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESL688M025AN3AA vs MAL217056682E3 |
RK4681GM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF | Xiamen Wanming Electronics Co Ltd | ESL688M025AN3AA vs RK4681GM |
RGA682M1ESD-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | ESL688M025AN3AA vs RGA682M1ESD-1840 |
RGA682M1ESD-1840T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | ESL688M025AN3AA vs RGA682M1ESD-1840T |
RGA682M1EBC-1840P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | ESL688M025AN3AA vs RGA682M1EBC-1840P |
RGA682M1EBC-1840B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | ESL688M025AN3AA vs RGA682M1EBC-1840B |
RGA682M1ECC-1840B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | ESL688M025AN3AA vs RGA682M1ECC-1840B |
THR1EM682 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF | Luminous Town Electric Co Ltd | ESL688M025AN3AA vs THR1EM682 |