Part Details for RGA4R7M2GSF-0811T by Lelon Electronics Corp
Overview of RGA4R7M2GSF-0811T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-0811TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Tin plating, 8 Positions, Black Color, GW Compatible LCP, Tape and Reel. |
Part Details for RGA4R7M2GSF-0811T
RGA4R7M2GSF-0811T CAD Models
RGA4R7M2GSF-0811T Part Data Attributes
|
RGA4R7M2GSF-0811T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA4R7M2GSF-0811T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 50 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RGA4R7M2GSF-0811T
This table gives cross-reference parts and alternative options found for RGA4R7M2GSF-0811T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA4R7M2GSF-0811T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA4R7M2GBK-0811 | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | RGA4R7M2GSF-0811T vs RGA4R7M2GBK-0811 |
RGA4R7M2GBC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GSF-0811T vs RGA4R7M2GBC-0811B |
ESL475M400AGMDA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RGA4R7M2GSF-0811T vs ESL475M400AGMDA |
RGA4R7M2GBC-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GSF-0811T vs RGA4R7M2GBC-0811 |
RGA4R7M2GSA-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GSF-0811T vs RGA4R7M2GSA-0811C |
RGA4R7M2GBK-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GSF-0811T vs RGA4R7M2GBK-0811C |
RGA4R7M2GCC-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GSF-0811T vs RGA4R7M2GCC-0811C |
RGA4R7M2GCC-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GSF-0811T vs RGA4R7M2GCC-0811T |
RGA4R7M2GSF-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GSF-0811T vs RGA4R7M2GSF-0811P |
RGA4R7M2GFC-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GSF-0811T vs RGA4R7M2GFC-0811 |