Part Details for RGA4R7M2GBC-0811B by Lelon Electronics Corp
Overview of RGA4R7M2GBC-0811B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGA4R7M2GBC-0811B
RGA4R7M2GBC-0811B CAD Models
RGA4R7M2GBC-0811B Part Data Attributes
|
RGA4R7M2GBC-0811B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA4R7M2GBC-0811B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 50 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RGA4R7M2GBC-0811B
This table gives cross-reference parts and alternative options found for RGA4R7M2GBC-0811B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA4R7M2GBC-0811B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA4R7M2GBK-0811 | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | RGA4R7M2GBC-0811B vs RGA4R7M2GBK-0811 |
ESL475M400AGMDA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RGA4R7M2GBC-0811B vs ESL475M400AGMDA |
RGA4R7M2GBC-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GBC-0811B vs RGA4R7M2GBC-0811 |
RGA4R7M2GSA-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GBC-0811B vs RGA4R7M2GSA-0811C |
RGA4R7M2GBK-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GBC-0811B vs RGA4R7M2GBK-0811C |
RGA4R7M2GCC-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GBC-0811B vs RGA4R7M2GCC-0811C |
RGA4R7M2GCC-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GBC-0811B vs RGA4R7M2GCC-0811T |
RGA4R7M2GSF-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GBC-0811B vs RGA4R7M2GSF-0811P |
RGA4R7M2GFC-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GBC-0811B vs RGA4R7M2GFC-0811 |
RGA4R7M2GBK-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GBC-0811B vs RGA4R7M2GBK-0811P |