Part Details for RGA4R7M2GBK-0811 by Lelon Electronics Corp
Overview of RGA4R7M2GBK-0811 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Price & Stock for RGA4R7M2GBK-0811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-RGA4R7M2GBK-0811
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 400 Volts 20% RoHS: Compliant | 0 |
|
$0.0780 / $0.2350 | Order Now |
Part Details for RGA4R7M2GBK-0811
RGA4R7M2GBK-0811 CAD Models
RGA4R7M2GBK-0811 Part Data Attributes
|
RGA4R7M2GBK-0811
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA4R7M2GBK-0811
Lelon Electronics Corp
CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0626 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RGA4R7M2GBK-0811
This table gives cross-reference parts and alternative options found for RGA4R7M2GBK-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA4R7M2GBK-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA4R7M2GBC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GBK-0811 vs RGA4R7M2GBC-0811B |
ESL475M400AGMDA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RGA4R7M2GBK-0811 vs ESL475M400AGMDA |
RGA4R7M2GBC-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GBK-0811 vs RGA4R7M2GBC-0811 |
RGA4R7M2GSA-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GBK-0811 vs RGA4R7M2GSA-0811C |
RGA4R7M2GBK-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GBK-0811 vs RGA4R7M2GBK-0811C |
RGA4R7M2GCC-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GBK-0811 vs RGA4R7M2GCC-0811C |
RGA4R7M2GCC-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GBK-0811 vs RGA4R7M2GCC-0811T |
RGA4R7M2GSF-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GBK-0811 vs RGA4R7M2GSF-0811P |
RGA4R7M2GFC-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GBK-0811 vs RGA4R7M2GFC-0811 |
RGA4R7M2GBK-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | RGA4R7M2GBK-0811 vs RGA4R7M2GBK-0811P |