RGA4R7M2GBK-0811P
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF,

Overview of RGA4R7M2GBK-0811P by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

CAD Models for RGA4R7M2GBK-0811P by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGA4R7M2GBK-0811P by Lelon Electronics Corp

RGA4R7M2GBK-0811P
Lelon Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
50 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. RGA4R7M2GBK-0811P
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF,
    VS

Alternate Parts for RGA4R7M2GBK-0811P

This table gives cross-reference parts and alternative options found for RGA4R7M2GBK-0811P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA4R7M2GBK-0811P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGA4R7M2GBK-0811 CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL Lelon Electronics Corp RGA4R7M2GBK-0811P vs RGA4R7M2GBK-0811
RGA4R7M2GBC-0811B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp RGA4R7M2GBK-0811P vs RGA4R7M2GBC-0811B
ESL475M400AGMDA Aluminum Electrolytic Capacitor, KEMET Corporation RGA4R7M2GBK-0811P vs ESL475M400AGMDA
RGA4R7M2GBC-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp RGA4R7M2GBK-0811P vs RGA4R7M2GBC-0811
RGA4R7M2GSA-0811C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp RGA4R7M2GBK-0811P vs RGA4R7M2GSA-0811C
RGA4R7M2GBK-0811C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp RGA4R7M2GBK-0811P vs RGA4R7M2GBK-0811C
RGA4R7M2GCC-0811C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp RGA4R7M2GBK-0811P vs RGA4R7M2GCC-0811C
RGA4R7M2GCC-0811T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp RGA4R7M2GBK-0811P vs RGA4R7M2GCC-0811T
RGA4R7M2GSF-0811P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp RGA4R7M2GBK-0811P vs RGA4R7M2GSF-0811P
RGA4R7M2GFC-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp RGA4R7M2GBK-0811P vs RGA4R7M2GFC-0811

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGA4R7M2GBK-0811P by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGA4R7M2GBK-0811P by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of RGA4R7M2GBK-0811P would you like to use for your alert(s)?
  • Please alert me when RGA4R7M2GBK-0811P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGA4R7M2GBK-0811P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGA4R7M2GBK-0811P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGA4R7M2GBK-0811P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGA4R7M2GBK-0811P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGA4R7M2GBK-0811P by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: