Part Details for RFFC0085SB by Qorvo
Overview of RFFC0085SB by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for RFFC0085SB
RFFC0085SB CAD Models
RFFC0085SB Part Data Attributes:
|
RFFC0085SB
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RFFC0085SB
Qorvo
Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VIDEO TUNER | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for RFFC0085SB
This table gives cross-reference parts and alternative options found for RFFC0085SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFFC0085SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFFC0085SB | Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | RF Micro Devices Inc | RFFC0085SB vs RFFC0085SB |
RFFC0085SR | Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | RF Micro Devices Inc | RFFC0085SB vs RFFC0085SR |
RFFC0085SR | Video Tuner, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Qorvo | RFFC0085SB vs RFFC0085SR |