Part Details for REF43BJ by Precision Monolithics Inc
Overview of REF43BJ by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Part Details for REF43BJ
REF43BJ CAD Models
REF43BJ Part Data Attributes:
|
REF43BJ
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
REF43BJ
Precision Monolithics Inc
Three Terminal Voltage Reference, 2.5V, Hybrid, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% |
Alternate Parts for REF43BJ
This table gives cross-reference parts and alternative options found for REF43BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF43BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9060301GA | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY8, METAL CAN, TO-99, 8 PIN, Voltage Reference | Analog Devices Inc | REF43BJ vs 5962-9060301GA |
5962-9060301GA | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | REF43BJ vs 5962-9060301GA |
REF43BJ/883 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY8, TO-99, 8 PIN, Voltage Reference | Analog Devices Inc | REF43BJ vs REF43BJ/883 |
REF43BJ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY8, TO-99, 8 PIN, Voltage Reference | Analog Devices Inc | REF43BJ vs REF43BJ |
REF43BJ/883 | Three Terminal Voltage Reference, 2.5V, Hybrid, MBCY8, | Precision Monolithics Inc | REF43BJ vs REF43BJ/883 |
REF43GJ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY8, TO-99, 8 PIN, Voltage Reference | Analog Devices Inc | REF43BJ vs REF43GJ |