Part Details for 5962-9060301GA by Analog Devices Inc
Overview of 5962-9060301GA by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9060301GA
5962-9060301GA CAD Models
5962-9060301GA Part Data Attributes:
|
5962-9060301GA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9060301GA
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY8, METAL CAN, TO-99, 8 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% |
Alternate Parts for 5962-9060301GA
This table gives cross-reference parts and alternative options found for 5962-9060301GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9060301GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9060301GA | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Precision Monolithics Inc | 5962-9060301GA vs 5962-9060301GA |
REF43BJ/883 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY8, TO-99, 8 PIN, Voltage Reference | Analog Devices Inc | 5962-9060301GA vs REF43BJ/883 |
REF43BJ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY8, TO-99, 8 PIN, Voltage Reference | Analog Devices Inc | 5962-9060301GA vs REF43BJ |
REF43BJ/883 | Three Terminal Voltage Reference, 2.5V, Hybrid, MBCY8, | Precision Monolithics Inc | 5962-9060301GA vs REF43BJ/883 |
REF43GJ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, MBCY8, TO-99, 8 PIN, Voltage Reference | Analog Devices Inc | 5962-9060301GA vs REF43GJ |