Part Details for REF1025122M016B by Kyocera AVX Components
Overview of REF1025122M016B by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF1025122M016B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REF1025122M016B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REF1025122M016B) RoHS: Compliant Min Qty: 1500 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3134 | Buy Now |
DISTI #
74008175
|
RS | Standard Aluminumadial,1200uF,16V | AVX REF1025122M016B RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2710 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 150 Lead time: 24 Weeks | 0 |
|
$0.2310 | Buy Now |
DISTI #
REF1025122M016B
|
TME | Capacitor: electrolytic, THT, 1200uF, 16VDC, Ø10x25mm, ±20%, 2200mA Min Qty: 150 | 0 |
|
$0.1690 | RFQ |
Part Details for REF1025122M016B
REF1025122M016B CAD Models
REF1025122M016B Part Data Attributes
|
REF1025122M016B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF1025122M016B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.192 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1320 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REF1025122M016B
This table gives cross-reference parts and alternative options found for REF1025122M016B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1025122M016B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-16V122MH6#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | REF1025122M016B vs RJF-16V122MH6#-F |
EKY-160ERC122MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | REF1025122M016B vs EKY-160ERC122MJ25S |
ESY128M016AH5EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | REF1025122M016B vs ESY128M016AH5EA |
UHD1C122MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | REF1025122M016B vs UHD1C122MPD1CC |
SJ016M1200D5F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | REF1025122M016B vs SJ016M1200D5F-1025 |
RJL-16V122MH6#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | REF1025122M016B vs RJL-16V122MH6#-S1 |
UHE1C122MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | REF1025122M016B vs UHE1C122MPD1CP |
SY016M1200L5F11025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | YAGEO Corporation | REF1025122M016B vs SY016M1200L5F11025 |
KSC128M016T1ACH25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Teapo Electronic Corporation | REF1025122M016B vs KSC128M016T1ACH25K |
ESY128M016AH5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | REF1025122M016B vs ESY128M016AH5AA |