RJF-16V122MH6#-F
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF,

Overview of RJF-16V122MH6#-F by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RJF-16V122MH6#-F by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJF-16V122MH6#-F by ELNA America Inc

RJF-16V122MH6#-F
ELNA America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
2250 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RJF-16V122MH6#-F
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF,
    VS

Alternate Parts for RJF-16V122MH6#-F

This table gives cross-reference parts and alternative options found for RJF-16V122MH6#-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJF-16V122MH6#-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJF-16V122MH6#-GAT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc RJF-16V122MH6#-F vs RJF-16V122MH6#-GAT
GT128M1CG25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF Man Yue Technology Holdings Ltd RJF-16V122MH6#-F vs GT128M1CG25
RJL-16V122MH6#-GAT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc RJF-16V122MH6#-F vs RJL-16V122MH6#-GAT
UHD1C122MPD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF Nichicon Corporation RJF-16V122MH6#-F vs UHD1C122MPD1TD
RJF-16V122MH6#-G99 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc RJF-16V122MH6#-F vs RJF-16V122MH6#-G99
KSC128M016S1ACH25K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, Teapo Electronic Corporation RJF-16V122MH6#-F vs KSC128M016S1ACH25K
RJF-16V122MH6#-F49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc RJF-16V122MH6#-F vs RJF-16V122MH6#-F49
RR1CM122 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF Aihua Technology Group Co Ltd RJF-16V122MH6#-F vs RR1CM122
SL016M1200D5F-1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF YAGEO Corporation RJF-16V122MH6#-F vs SL016M1200D5F-1025
RJL-16V122MH6#-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc RJF-16V122MH6#-F vs RJL-16V122MH6#-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJF-16V122MH6#-F by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJF-16V122MH6#-F by ELNA America Inc

  • Please alert me when RJF-16V122MH6#-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJF-16V122MH6#-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJF-16V122MH6#-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJF-16V122MH6#-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJF-16V122MH6#-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJF-16V122MH6#-F by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: