Part Details for SY016M1200L5F11025 by YAGEO Corporation
Overview of SY016M1200L5F11025 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY016M1200L5F11025
SY016M1200L5F11025 CAD Models
SY016M1200L5F11025 Part Data Attributes
|
SY016M1200L5F11025
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SY016M1200L5F11025
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SY016M1200L5F11025
This table gives cross-reference parts and alternative options found for SY016M1200L5F11025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY016M1200L5F11025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-16V122MH6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | SY016M1200L5F11025 vs RJF-16V122MH6#-GAT |
GT128M1CG25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF | Man Yue Technology Holdings Ltd | SY016M1200L5F11025 vs GT128M1CG25 |
RJL-16V122MH6#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | SY016M1200L5F11025 vs RJL-16V122MH6#-GAT |
UHD1C122MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF | Nichicon Corporation | SY016M1200L5F11025 vs UHD1C122MPD1TD |
RJF-16V122MH6#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | SY016M1200L5F11025 vs RJF-16V122MH6#-G99 |
KSC128M016S1ACH25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Teapo Electronic Corporation | SY016M1200L5F11025 vs KSC128M016S1ACH25K |
RJF-16V122MH6#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | SY016M1200L5F11025 vs RJF-16V122MH6#-F49 |
RR1CM122 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF | Aihua Technology Group Co Ltd | SY016M1200L5F11025 vs RR1CM122 |
SL016M1200D5F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF | YAGEO Corporation | SY016M1200L5F11025 vs SL016M1200D5F-1025 |
RJL-16V122MH6#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | ELNA America Inc | SY016M1200L5F11025 vs RJL-16V122MH6#-F |