REF1004C-1.2/2K5
Description: Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8

Overview of REF1004C-1.2/2K5 by Burr-Brown Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

CAD Models for REF1004C-1.2/2K5 by Burr-Brown Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for REF1004C-1.2/2K5 by Burr-Brown Corp

REF1004C-1.2/2K5
Burr-Brown Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
Package Description
ROHS COMPLIANT, PLASTIC, SOIC-8
Reach Compliance Code
unknown
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
1.239 V
Output Voltage-Min
1.231 V
Output Voltage-Nom
1.235 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trim/Adjustable Output
NO
Width
3.9 mm
Want to compare parts?
  1. REF1004C-1.2/2K5
    Burr-Brown Corp
    Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
    VS

Alternate Parts for REF1004C-1.2/2K5

This table gives cross-reference parts and alternative options found for REF1004C-1.2/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1004C-1.2/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REF1004I-1.2-TR Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, SOIC-8 Burr-Brown Corp REF1004C-1.2/2K5 vs REF1004I-1.2-TR
LT1004CDG4-1-2 Micropower Integrated Precision Voltage Reference 8-SOIC 0 to 70 Texas Instruments REF1004C-1.2/2K5 vs LT1004CDG4-1-2
ZXRE1004FN8TA Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 Diodes Incorporated REF1004C-1.2/2K5 vs ZXRE1004FN8TA
ZXRE1004FN8 Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 Zetex / Diodes Inc REF1004C-1.2/2K5 vs ZXRE1004FN8
LT1004CDE4-1-2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments REF1004C-1.2/2K5 vs LT1004CDE4-1-2
LT1004ID-1-2 1.235-V, micropower integrated precision voltage reference 8-SOIC Texas Instruments REF1004C-1.2/2K5 vs LT1004ID-1-2
REF1004I-1.2 1.235-V, 20-ppm/°C micropower voltage reference 8-SOIC -40 to 85 Texas Instruments REF1004C-1.2/2K5 vs REF1004I-1.2
LT1004MD-1-2 Micropower Integrated Precision Voltage Reference 8-SOIC -55 to 125 Texas Instruments REF1004C-1.2/2K5 vs LT1004MD-1-2
ZXRE1004DN8TA Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 Diodes Incorporated REF1004C-1.2/2K5 vs ZXRE1004DN8TA
LT1004CDRE4-1-2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments REF1004C-1.2/2K5 vs LT1004CDRE4-1-2
Part Number Description Manufacturer Compare
LM4040DIM-4.1 Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOIC-8 Micrel Inc REF1004C-1.2/2K5 vs LM4040DIM-4.1
ZR40402N850 Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8, SO-8 Diodes Incorporated REF1004C-1.2/2K5 vs ZR40402N850
LM4040BIM-4.1 Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc REF1004C-1.2/2K5 vs LM4040BIM-4.1
REF1004C-1.2-TR Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, SOIC-8 Burr-Brown Corp REF1004C-1.2/2K5 vs REF1004C-1.2-TR
LT1004CDR-1-2 1.235-V, micropower integrated precision voltage reference 8-SOIC Texas Instruments REF1004C-1.2/2K5 vs LT1004CDR-1-2
REF1004I-1.2/2K5E4 Micropower Voltage Reference 8-SOIC -40 to 85 Texas Instruments REF1004C-1.2/2K5 vs REF1004I-1.2/2K5E4
LM4040BIM-5.0 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO8, PLASTIC, SOP-8, Voltage Reference National Semiconductor Corporation REF1004C-1.2/2K5 vs LM4040BIM-5.0
LM4040BIMX-4.1 Two Terminal Voltage Reference, 1 Output, 4.096V, PDSO8 National Semiconductor Corporation REF1004C-1.2/2K5 vs LM4040BIMX-4.1
LM4040DIMX-5.0 Two Terminal Voltage Reference, 1 Output, 5V, PDSO8 National Semiconductor Corporation REF1004C-1.2/2K5 vs LM4040DIMX-5.0
LT1004CDRG4-1-2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments REF1004C-1.2/2K5 vs LT1004CDRG4-1-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REF1004C-1.2/2K5 by Burr-Brown Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REF1004C-1.2/2K5 by Burr-Brown Corp

  • Please alert me when REF1004C-1.2/2K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following REF1004C-1.2/2K5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REF1004C-1.2/2K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following REF1004C-1.2/2K5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REF1004C-1.2/2K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REF1004C-1.2/2K5 by Burr-Brown Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: