Part Details for REF02RC/883 by Precision Monolithics Inc
Overview of REF02RC/883 by Precision Monolithics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for REF02RC/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Reference, Fixed, 5V, 20 Pin, Ceramic, LCC | 4 |
|
$10.0000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 5V, 20 Pin, Ceramic, LCC | 18 |
|
$59.1399 / $69.5764 | Buy Now |
Part Details for REF02RC/883
REF02RC/883 CAD Models
REF02RC/883 Part Data Attributes
|
REF02RC/883
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
REF02RC/883
Precision Monolithics Inc
Three Terminal Voltage Reference, 5V, BIPolar, PQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% |
Alternate Parts for REF02RC/883
This table gives cross-reference parts and alternative options found for REF02RC/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02RC/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02RC/883 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CQCC20, CERAMIC, LCC-20, Voltage Reference | Analog Devices Inc | REF02RC/883 vs REF02RC/883 |
REF01RC/883 | Three Terminal Voltage Reference, 10V, BIPolar, PQCC20, | Precision Monolithics Inc | REF02RC/883 vs REF01RC/883 |