REF02RC/883
vs
LM431ACM3/NOPB
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PRECISION MONOLITHICS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
QCCN, LCC20,.35SQ
|
GREEN, PLASTIC, SOT-23, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
S-PQCC-N20
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
20
|
3
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Voltage-Nom |
5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
TSOP
|
Package Equivalence Code |
LCC20,.35SQ
|
TO-236
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
15 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
25 ppm/°C
|
97 ppm/°C
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.95 mm
|
Terminal Position |
QUAD
|
DUAL
|
Trim/Adjustable Output |
YES
|
YES
|
Voltage Tolerance-Max |
0.5%
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS
|
Length |
|
2.92 mm
|
Moisture Sensitivity Level |
|
1
|
Output Current-Max |
|
0.1 A
|
Output Voltage-Max |
|
2.55 V
|
Output Voltage-Min |
|
2.44 V
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.12 mm
|
Supply Voltage-Max (Vsup) |
|
37 V
|
Supply Voltage-Min (Vsup) |
|
2.44 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
1.3 mm
|
|
|
|
Compare REF02RC/883 with alternatives
Compare LM431ACM3/NOPB with alternatives