Part Details for REF02HN8 by Linear Technology
Overview of REF02HN8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF02HN8#PBF | Analog Devices | Prec V Refs |
Part Details for REF02HN8
REF02HN8 CAD Models
REF02HN8 Part Data Attributes
|
REF02HN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
REF02HN8
Linear Technology
REF02 - Precision Voltage References; Package: PDIP; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.025 V | |
Output Voltage-Min | 4.975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 7.62 mm |
Alternate Parts for REF02HN8
This table gives cross-reference parts and alternative options found for REF02HN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02HN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1021CIN8-10#TRPBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Voltage Reference | Linear Technology | REF02HN8 vs LT1021CIN8-10#TRPBF |
REF192FP | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDIP8, PLASTIC, DIP-8 | Analog Devices Inc | REF02HN8 vs REF192FP |
REF01CN8 | REF01 - Precision Voltage References; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | REF02HN8 vs REF01CN8 |
REF01CJ8 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Voltage Reference | Linear Technology | REF02HN8 vs REF01CJ8 |
LT1021DCN8-5#TRPBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Voltage Reference | Linear Technology | REF02HN8 vs LT1021DCN8-5#TRPBF |
REF198EP | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096V, PDIP8, PLASTIC, DIP-8 | Analog Devices Inc | REF02HN8 vs REF198EP |
REF01CH | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | REF02HN8 vs REF01CH |
LT1021BCN8-10#TRPBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Voltage Reference | Linear Technology | REF02HN8 vs LT1021BCN8-10#TRPBF |
LT1021DIN8-5#TRPBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Voltage Reference | Linear Technology | REF02HN8 vs LT1021DIN8-5#TRPBF |
LT1021CCN8-10#TR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Voltage Reference | Linear Technology | REF02HN8 vs LT1021CCN8-10#TR |