REF02HN8 vs LT1021BCN8-10#TRPBF feature comparison

REF02HN8 Linear Technology

Buy Now Datasheet

LT1021BCN8-10#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Manufacturer Package Code N
Reach Compliance Code compliant compliant
Additional Feature OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 5.025 V 10.05 V
Output Voltage-Min 4.975 V 9.95 V
Output Voltage-Nom 5 V 10 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm
Supply Voltage-Max (Vsup) 33 V 40 V
Supply Voltage-Min (Vsup) 8 V 11.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temp Coef of Voltage-Max 25 ppm/°C 5 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.5%
Width 7.62 mm 7.62 mm
Base Number Matches 3 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare REF02HN8 with alternatives

Compare LT1021BCN8-10#TRPBF with alternatives