Part Details for REF02BIHP by Precision Monolithics Inc
Overview of REF02BIHP by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REF02BIHP
REF02BIHP CAD Models
REF02BIHP Part Data Attributes
|
REF02BIHP
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
REF02BIHP
Precision Monolithics Inc
Three Terminal Voltage Reference, 5V, BIPolar, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% |
Alternate Parts for REF02BIHP
This table gives cross-reference parts and alternative options found for REF02BIHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02BIHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
REF02HZ | Calogic Inc | Check for Price | Voltage Reference, 5V, BIPolar, CDIP8, | REF02BIHP vs REF02HZ |
REF02Z | Precision Monolithics Inc | Check for Price | Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, | REF02BIHP vs REF02Z |
REF02HP+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | REF02BIHP vs REF02HP+ |
REF02Z/883B | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 | REF02BIHP vs REF02Z/883B |