Parametric results for: REF02BIHP under Voltage References

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ref02bihp
Select parts from the table below to compare.
Compare
Compare
REF02BIHP
Rochester Electronics LLC
Check for Price No No Active 5 V 4.975 V 5.025 V 15 V 7 V 40 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL R-PDIP-T8 e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.88 mm 5.33 mm ROCHESTER ELECTRONICS LLC DIP MINI, PLASTIC, DIP-8 8 unknown
REF02BIHP
Analog Devices Inc
Check for Price No Obsolete 5 V 4.975 V 5.025 V 15 V 7 V 40 V 1.4 mA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C INDUSTRIAL R-PDIP-T8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.88 mm 5.33 mm ANALOG DEVICES INC DIP MINI, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01
REF02BIHP
Precision Monolithics Inc
Check for Price No Obsolete 5 V 15 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C COMMERCIAL 0.5 % R-PDIP-T8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC DIP, DIP8,.3 unknown EAR99 8542.39.00.01