-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V Precision Voltage Reference/Temperature Transducer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REF02AZ-ND
|
DigiKey | IC VREF SERIES 0.3% 8CERDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$47.6268 / $51.6000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 5V, 8 Pin, Ceramic, DIP | 24 |
|
$51.6000 / $55.9000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 5V, 8 Pin, Ceramic, DIP | 4 |
|
$83.5734 / $87.9720 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 5V, 8 Pin, Ceramic, DIP | 3 |
|
$40.1600 | Buy Now |
|
Ameya Holding Limited | REF02AZ 电压参考, 额定电压5V, ±15mV精确度, 10mA, 36 V输入, 8针 CERDIP封装 | 57 |
|
RFQ | |
DISTI #
REF02AZ
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Not Compliant Min Qty: 1 | 44 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF02AZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF02AZ
Analog Devices Inc
+5V Precision Voltage Reference/Temperature Transducer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.015 V | |
Output Voltage-Min | 4.985 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 8.5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.3% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for REF02AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02EN8#PBF | Precision Voltage References | Analog Devices Inc | REF02AZ vs REF02EN8#PBF |
REF02APG4 | Wide supply range, 5-V output precision voltage reference 8-PDIP | Texas Instruments | REF02AZ vs REF02APG4 |
REF02AZ/883 | Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02AZ vs REF02AZ/883 |
REF02EN8 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDIP8 | Analog Devices Inc | REF02AZ vs REF02EN8 |
8551401PX | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | REF02AZ vs 8551401PX |
REF02AZMDB | Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02AZ vs REF02AZMDB |
REF02AZ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, | Precision Monolithics Inc | REF02AZ vs REF02AZ |
REF02AG | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, | Burr-Brown Corp | REF02AZ vs REF02AG |
REF02EN8 | REF02 - Precision Voltage References; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | REF02AZ vs REF02EN8 |
REF02EZ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, | Precision Monolithics Inc | REF02AZ vs REF02EZ |