Part Details for REF02AG by Burr-Brown Corp
Overview of REF02AG by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for REF02AG
REF02AG CAD Models
REF02AG Part Data Attributes:
|
REF02AG
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
REF02AG
Burr-Brown Corp
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.015 V | |
Output Voltage-Min | 4.985 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 15 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.19% |
Alternate Parts for REF02AG
This table gives cross-reference parts and alternative options found for REF02AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02EZ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | REF02AG vs REF02EZ |
REF02BIEZ | THREE TERM VOLTAGE REFERENCE, CDIP8 | Analog Devices Inc | REF02AG vs REF02BIEZ |
REF02AZMDB | Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02AG vs REF02AZMDB |
REF02EZ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, | Precision Monolithics Inc | REF02AG vs REF02EZ |
REF02AZMDX | Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02AG vs REF02AZMDX |
REF-02AD | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, METAL CAN, TO-99, 8 PIN | Raytheon Semiconductor | REF02AG vs REF-02AD |
8551401PA | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | REF02AG vs 8551401PA |
REF02EN8#PBF | Precision Voltage References | Analog Devices Inc | REF02AG vs REF02EN8#PBF |
8551401PA | +5V Precision Voltage Reference/Temperature Transducer | Analog Devices Inc | REF02AG vs 8551401PA |
REF02EN8 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDIP8 | Analog Devices Inc | REF02AG vs REF02EN8 |