Part Details for REF02AZ-G107 by Maxim Integrated Products
Overview of REF02AZ-G107 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for REF02AZ-G107
REF02AZ-G107 CAD Models
REF02AZ-G107 Part Data Attributes:
|
REF02AZ-G107
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
REF02AZ-G107
Maxim Integrated Products
Three Terminal Voltage Reference,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Trim/Adjustable Output | YES |
Alternate Parts for REF02AZ-G107
This table gives cross-reference parts and alternative options found for REF02AZ-G107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02AZ-G107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02EZ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | REF02AZ-G107 vs REF02EZ |
REF02BIEZ | THREE TERM VOLTAGE REFERENCE, CDIP8 | Analog Devices Inc | REF02AZ-G107 vs REF02BIEZ |
REF02AZMDB | Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02AZ-G107 vs REF02AZMDB |
REF02EZ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, | Precision Monolithics Inc | REF02AZ-G107 vs REF02EZ |
REF02AG | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, | Burr-Brown Corp | REF02AZ-G107 vs REF02AG |
REF02AZMDX | Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02AZ-G107 vs REF02AZMDX |
REF-02AD | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, METAL CAN, TO-99, 8 PIN | Raytheon Semiconductor | REF02AZ-G107 vs REF-02AD |
8551401PA | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | REF02AZ-G107 vs 8551401PA |
REF02EN8#PBF | Precision Voltage References | Analog Devices Inc | REF02AZ-G107 vs REF02EN8#PBF |
8551401PA | +5V Precision Voltage Reference/Temperature Transducer | Analog Devices Inc | REF02AZ-G107 vs 8551401PA |