-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide supply range, 5-V output precision voltage reference 8-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF02APG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF02APG4
Texas Instruments
Wide supply range, 5-V output precision voltage reference 8-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT CAN BE EXTERNALLY ADJUSTED OVER A +/-6 PERCENT RANGE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.015 V | |
Output Voltage-Min | 4.985 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 15 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.19% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for REF02APG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02APG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02EN8#PBF | Precision Voltage References | Analog Devices Inc | REF02APG4 vs REF02EN8#PBF |
REF02AZ/883 | Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02APG4 vs REF02AZ/883 |
REF02EN8 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDIP8 | Analog Devices Inc | REF02APG4 vs REF02EN8 |
8551401PX | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | REF02APG4 vs 8551401PX |
REF02AZMDB | Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02APG4 vs REF02AZMDB |
REF02AZ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, | Precision Monolithics Inc | REF02APG4 vs REF02AZ |
REF02AG | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, | Burr-Brown Corp | REF02APG4 vs REF02AG |
REF02EN8 | REF02 - Precision Voltage References; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | REF02APG4 vs REF02EN8 |
REF02EZ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8, | Precision Monolithics Inc | REF02APG4 vs REF02EZ |
REF02EP+ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | REF02APG4 vs REF02EP+ |