There are no models available for this part yet.
Overview of REF01H/883B by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for REF01H/883B by Linear Technology
Part Data Attributes for REF01H/883B by Linear Technology
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Package Description
|
METAL CAN, TO-5, 8 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-MBCY-W8
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
10.05 V
|
Output Voltage-Min
|
9.95 V
|
Output Voltage-Nom
|
10 V
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Screening Level
|
MIL-STD-883 Class B
|
Supply Voltage-Max (Vsup)
|
33 V
|
Supply Voltage-Min (Vsup)
|
13 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temp Coef of Voltage-Max
|
25 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for REF01H/883B
This table gives cross-reference parts and alternative options found for REF01H/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF01H/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASREF-01EJ | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8, TO-99, 8 PIN | Calogic Inc | REF01H/883B vs ASREF-01EJ |
ASREF-01EP | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8, MINI, PLASTIC, DIP-8 | Calogic Inc | REF01H/883B vs ASREF-01EP |
ASREF-01HS | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Calogic Inc | REF01H/883B vs ASREF-01HS |
ASREF-01HP | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8, MINI, PLASTIC, DIP-8 | Calogic Inc | REF01H/883B vs ASREF-01HP |